The Vishay 150D225X9100B2BE3 is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 100V. It features a general purpose design and is constructed with an axial lead configuration. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a bulk format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 150D225X9100B2BE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin |
| Diameter | 4.7mm |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 150D |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150D225X9100B2BE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.