This is a general-purpose tantalum capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a voltage rating of 100V and is available in an axial package with a diameter of 4.7mm and a length of 12.04mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a tin-plated contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 150D225X9100B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.7mm |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 150D |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150D225X9100B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.