Solid tantalum capacitor with 22µF capacitance and 35V DC rated voltage. Features axial leaded construction with a metal case, 7.34mm diameter, and 17.42mm length. Offers a 10% tolerance, 4% dissipation factor, and 6µA leakage current. Operates across a -55°C to 125°C temperature range.
Vishay 150D226X9035R2B technical specifications.
| Capacitance | 22uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.34mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 6uA |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 150D226X9035R2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.