Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |