
This 220uF tantalum capacitor features a 10% tolerance and a 10V voltage rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk quantity of 25 units and is RoHS compliant. It has a general purpose feature and a leakage current of 10uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 150D227X9010S2BE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 8.92mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150D227X9010S2BE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.