The 150D227X9010S2E3 is a 220uF solid tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a low leakage current of 10 and operates over a temperature range of -55°C to 125°C. The capacitor is designed for through-hole mounting with an axial termination style.
Vishay 150D227X9010S2E3 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.