Solid tantalum capacitor, polarized, with a capacitance of 33µF and a voltage rating of 10V. Features axial leaded construction with a metal package and tin-lead contact plating. Operating temperature range spans from -55°C to 125°C, with a dissipation factor of 6% and a leakage current of 2µA. This through-hole mount component has a diameter of 4.7mm and a length of 12.04mm.
Vishay 150D336X9010B2B technical specifications.
| Capacitance | 33uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Lead Diameter | 0.51mm |
| Leakage Current | 2uA |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 150D336X9010B2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.