
Solid tantalum capacitor, polarized, with 4.7µF capacitance and 50V DC rated voltage. Features axial leaded, through-hole mounting in a metal package with tin-lead contact plating. Offers a dissipation factor of 4% and a leakage current of 3µA. Operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 150D475X9050B2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Leakage Current | 3uA |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 150D475X9050B2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
