
Solid tantalum capacitor with 47uF capacitance and 20V DC rated voltage. Features axial leaded, through-hole mounting with a metal case construction. Operating temperature range from -55°C to 125°C, with a dissipation factor of 6% and leakage current of 6uA. Tin/lead contact plating and straight axial leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 150D476X9020R2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 7.34mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Straight |
| Leakage Current | 6uA |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 150D476X9020R2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
