Vishay 150D564X0075A2T technical specifications.
| Capacitance | 560nF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 3.43mm |
| Dissipation Factor | 2% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 500nA |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150D564X0075A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.