
DIODE 150 A, 45 V, SILICON, RECTIFIER DIODE, TO-249AA, D-60, MODIFIED TO-249AA, 9 PIN, Rectifier Diode
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 151CMQ045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 150A |
| Capacitance | 2.6nF |
| Package/Case | D |
| Current Rating | 150A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole, Radial |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 151CMQ045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.