The 153CMQ080 is a general purpose rectifier diode with a maximum reverse voltage of 80V and an average rectified current of 150A. It is packaged in a D-case and is available in a bulk packaging quantity of 10. The diode is lead free and has a current rating of 150A. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 153CMQ080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 150A |
| Package/Case | D |
| Current Rating | 150A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole, Radial |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 153CMQ080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.