Potentiometer, Servo 0.5% Lin 5K Potentiometer, Servo 0.5% Lin 5K; Resistors Element Type: Variable Rotary Conductive...
Checking distributor stock and pricing after the page loads.
| Diameter | 22.23mm |
| Height | 27.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Resistance | 5000R |
| Termination | Turret |
| Tolerance | 20% |
| RoHS | Compliant |