Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| RoHS | Compliant |