
Linear rotary potentiometer featuring conductive plastic resistive element. 10 kOhm resistance with a 20% tolerance. Rated for 1W maximum power dissipation. Single-turn design with solder termination for panel mounting.
Vishay 157S103MX technical specifications.
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | 157 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 157S103MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
