Rotary potentiometer featuring conductive plastic resistive element. Offers 2 kΩ resistance with a 20% tolerance. Rated for 1W maximum power dissipation. Single gang, single turn design with linear taper. Solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 157S202MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 1W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | 157 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 157S202MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.