
Plastic potentiometer knob with 10 turns, available in black or grey. Designed for use with potentiometers, this accessory offers tactile feedback for precise adjustment. Constructed from durable plastic, it provides a reliable interface for controlling resistance values.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 15A11B10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Grey |
| Material | Plastic |
| Number of Turns | 10 |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Series | 15 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 15A11B10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
