
The 15ETH06FP is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a reverse voltage of 600V and a maximum reverse current of 50uA. The device is packaged in a TO-220AC package and is available in quantities of 50. The 15ETH06FP is not RoHS compliant.
Vishay 15ETH06FP technical specifications.
| Package/Case | TO-220AC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50uA |
| Max Surge Current | 180A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.