Sign in to ask questions about the Vishay 15ETH06FPPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 15ETH06FPPBF technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 20pF |
| Package/Case | TO-220-2 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 15ETH06FPPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
