The 15ETH06S is a surface mount rectifier with a maximum operating temperature of -65°C to 175°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 50uA. The device is packaged in a D2PAK and is lead free. The 15ETH06S is a general purpose rectifier suitable for a variety of applications.
Sign in to ask questions about the Vishay 15ETH06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 15ETH06S technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | FRED Pt® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 15ETH06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.