
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, D2PAK-3
Vishay 15ETH06SPBF technical specifications.
| Package/Case | D2PAK |
| Forward Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
