Sign in to ask questions about the Vishay 15ETL06-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 15ETL06-1 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 20pF |
| Package/Case | TO-262 |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 270ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | FRED Pt® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 15ETL06-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.