
General purpose rectifier diode featuring 600V repetitive reverse voltage and 15A average rectified current. This component offers a peak non-repetitive surge current of 170A and a reverse recovery time of 32ns. With a maximum operating temperature of 175°C and a capacitance of 20pF, it is housed in a TO-220-2 package suitable for through-hole mounting. This RoHS compliant, lead-free diode is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 15ETX06FPPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 15ETX06FPPBF technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 20pF |
| Package/Case | TO-220-2 |
| Current | 15A |
| Current Rating | 15A |
| Height | 0.63inch |
| Lead Free | Lead Free |
| Length | 0.417inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 32ns |
| Reverse Recovery Time-Max | 32ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 15ETX06FPPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
