
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, SIMILAR TO D-64, SMA, 2 PIN
Vishay 15MQ040NTRPBF technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 134pF |
| Package/Case | SMA |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 2.1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 330A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.
