
Bridge Rectifier Diode, 3 Phase, 200A, 1600V V(RRM), Silicon, LEAD FREE, INT-A-PAK-6
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 160A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 10mA |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |