
The 161CNQ045 is a general purpose rectifier from Vishay with a maximum reverse voltage of 45V and a current rating of 160A. It is designed for chassis mount applications and is packaged in the R-PSFM-D3 package type. The device is lead free and has a packaging quantity of 10 units per bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Vishay 161CNQ045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 161CNQ045 technical specifications.
| Average Rectified Current | 80A |
| Current Rating | 160A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 161CNQ045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.