
The 16CTQ080 is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum reverse current of 550A. The device is packaged in a TO-220AB case and is available in quantities of 1000. The 16CTQ080 is not RoHS compliant.
Vishay 16CTQ080 technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 500pF |
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 550A |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 850A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 16CTQ080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
