
The 16CTQ080PBF is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 850A and a maximum reverse current of 550uA. The device is packaged in a TO-220AB case and is mounted through a hole. It is compliant with RoHS regulations and has a lead-free plating.
Sign in to ask questions about the Vishay 16CTQ080PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 16CTQ080PBF technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 500pF |
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 16A |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 850A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 550uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 850A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16CTQ080PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
