Vishay 16CTQ100PBF technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220AB |
| Current | 22A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16CTQ100PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
