Vishay 16CTQ100SPBF technical specifications.
| Average Rectified Current | 16A |
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16CTQ100SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
