Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, D2PAK-3
Vishay 16CTU04STRR technical specifications.
| Package/Case | D2PAK |
| Current Rating | 2.8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 370A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.