The 16PSD20 film capacitor from Vishay features a capacitance of 0.002uF and a DC rated voltage of 1600V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and measures 12.7mm in width, 33.02mm in length, and 18.72mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12.7 |
| Length | 33.02 |
| Manufacturer Series | PS |
| Capacitance | 0.002 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | TYPE PS |
| Height | 18.72 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |