This film capacitor from Vishay features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.006 microfarads and is rated for a DC voltage of 1600 volts. The capacitor is designed for through-hole mounting and has dimensions of 13.97mm in width, 33.02mm in length, and 19.99mm in height.
Vishay 16PSD60 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.97 |
| Length | 33.02 |
| Manufacturer Series | PS |
| Capacitance | 0.006 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | TYPE PS |
| Height | 19.99 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 16PSD60 to view detailed technical specifications.
No datasheet is available for this part.