The 16RIA20 thyristor from Vishay is a TO-48-3 package device with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a hold current of 130mA and an RMS current of 35A. This device is RoHS compliant and available in bulk packaging with a quantity of 100 per package. The 16RIA20 is suitable for stud mount applications.
Vishay 16RIA20 technical specifications.
| Package/Case | TO-48-3 |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16RIA20 to view detailed technical specifications.
No datasheet is available for this part.