
The 16RIA60 thyristor from Vishay is a stud mount device with a TO-48 package. It has a maximum operating temperature range of -65°C to 125°C and a maximum repetitive reverse voltage of 600V. The device is lead free and RoHS compliant. It has a hold current of 130mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 16RIA60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 16RIA60 technical specifications.
| Package/Case | TO-48 |
| Height | 41.8mm |
| Hold Current | 130mA |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Stud |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16RIA60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
