Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-220AC, SMD-220, D2PAK-3
Vishay 16TTS16S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.