The Vishay film capacitor features a capacitance of 0.0018uF and a working voltage of 305VAC with a tolerance of 20%. It has a dielectric material of PET and exhibits a negative capacitance tolerance of -20. The capacitor is rated for AC operation and is classified as a suppression type. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 17.8 X 5.3 X 10.3mm in size. It has a terminal pitch of 15mm and meets suppression class X1/Y2 requirements.
Vishay 1710218M3FLT0 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.8 X 5.3 X 10.3mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.