
Solid tantalum capacitor, polarized, with 1µF capacitance and 35V DC rated voltage. Features axial leaded construction for through-hole PCB mounting, a molded package, and tin contact plating. Offers a dissipation factor of 3%, leakage current of 500nA, and operates across a wide temperature range from -55°C to 125°C. This general-purpose component is RoHS compliant.
Sign in to ask questions about the Vishay 173D105X9035VE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 173D105X9035VE3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Contact Plating | Tin |
| Diameter | 0.11inch |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Height | 7.37mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX® 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D105X9035VE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
