This TANTALEX 173D series solid tantalum capacitor has a capacitance of 10uF and a voltage rating of 35V with a 20% tolerance. It is designed for general purpose applications and is available in a through hole package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 173D106X0035XE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 2.8uA |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D106X0035XE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.