
This is a general-purpose tantalum capacitor with a capacitance of 10uF and a voltage rating of 35V. It has a tolerance of 20% and is available in an axial package with a lead diameter of 0.51mm. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 0.18inch |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 2.8uA |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
