The 173D106X5035XE3 is a 10uF tantalum capacitor with a 35VDC voltage rating and 5% tolerance. It features a low leakage current of 2.8 and operates over a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through hole mounting and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 2.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |