
The Vishay TANTALEX 173D series tantalum capacitor features a 10uF capacitance with a 10V voltage rating and 10% tolerance. It has a molded package with an axial construction and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 800nA.
Sign in to ask questions about the Vishay 173D106X9010V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 173D106X9010V technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Leakage Current | 800nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TANTALEX® 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 173D106X9010V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
