
Solid tantalum capacitor, polarized, 10 µF capacitance, 25V DC rated voltage, 10% tolerance. Features axial leaded, through-hole mounting with a molded package. Operates across a -55°C to 125°C temperature range, with a dissipation factor of 4% and leakage current of 1.5 µA. Dimensions: 4.57mm diameter, 8.76mm length, 4.57mm depth.
Sign in to ask questions about the Vishay 173D106X9025W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 173D106X9025W technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Depth | 4.57mm |
| Diameter | 4.57mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Leakage Current | 1.5uA |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TANTALEX® 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 173D106X9025W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.