The 173D107X0010YWE3 is a 100uF axial tantalum capacitor from Vishay, featuring a 10V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a leakage current of 8uA. It is available in a package quantity of 500, packaged in tape and reel.
Vishay 173D107X0010YWE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 8uA |
| Length | 0.55inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D107X0010YWE3 to view detailed technical specifications.
No datasheet is available for this part.