This TANTALEX 173D series solid tantalum capacitor has a capacitance of 100uF and a voltage rating of 20V. It is designed for general purpose applications and features a low leakage current of 10uA. The capacitor is available in a through hole package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Vishay 173D107X0020YE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 0.55inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D107X0020YE3 to view detailed technical specifications.
No datasheet is available for this part.