
The TANTALEX 173D series solid tantalum capacitor is a general-purpose component with a capacitance of 100uF and a voltage rating of 20V. It features an axial package with a diameter of 0.28inch and a length of 0.55inch. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay 173D107X0020YWE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 0.28inch |
| Features | General Purpose |
| Length | 0.55inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D107X0020YWE3 to view detailed technical specifications.
No datasheet is available for this part.