
Solid, polarized tantalum capacitor with 22uF capacitance and 20V DC rated voltage. Features a molded axial package with tin-lead plated contacts, 4.57mm diameter, and 10.67mm length. Operating temperature range from -55°C to 125°C, with a dissipation factor of 6% and leakage current of 3.5uA. Through-hole mount design with 0.51mm lead diameter and 10% tolerance.
Sign in to ask questions about the Vishay 173D226X9020X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 173D226X9020X technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 4.57mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 3.5uA |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TANTALEX® 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 173D226X9020X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
