Solid, polarized tantalum capacitor with 0.47 µF capacitance and 35V DC rated voltage. Features axial leaded, through-hole mounting with a molded package and tin contact plating. Offers a 10% tolerance, 3% dissipation factor, and 500nA leakage current. Operates across a -55°C to 125°C temperature range. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Molded |
| Construction | AXIAL |
| Contact Plating | Tin |
| Diameter | 0.095inch |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |