Cap Tant Solid 4.7uF 50V 20% (4.57 X 10.67mm) Axial 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 1.9uA |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |