Cap Tant Solid 4.7uF 50V 5% (4.57 X 10.67mm) Axial 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 1.9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |